
CFBUS-021 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-021-ND 4903-CFBUS-021-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-021 |
Description | TPE1PR/20 AWG CAN-BUS 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.79000 | ¥74.79 |
| 5 | ¥66.79600 | ¥333.98 |
| 10 | ¥63.58800 | ¥635.88 |
| 25 | ¥59.55600 | ¥1,488.90 |
| 50 | ¥56.65280 | ¥2,832.64 |
| 100 | ¥53.86700 | ¥5,386.70 |
| 250 | ¥50.35896 | ¥12,589.74 |
| 500 | ¥47.82854 | ¥23,914.27 |
| 1,000 | ¥45.39965 | ¥45,399.65 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.19091 | ¥34,190.91 |
| 2,000 | ¥32.44282 | ¥64,885.64 |







