New at DigiKey
Image for CFBUS-LB-020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFBUS-LB-020

DigiKey Part Number
4903-CFBUS-LB-020-ND
4903-CFBUS-LB-020-DS-ND
Manufacturer
Manufacturer Product Number
CFBUS-LB-020
Description
TPE2PR/24 AWG CAN-BUS 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.256" (6.50mm)
Mfr
Shield Type
Foil, Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Violet
Part Status
Active
Features
Abrasion Resistant, Oil Resistant
Cable Type
Voltage
50 V
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.99000¥67.99
5¥60.68600¥303.43
10¥57.77600¥577.76
25¥54.11720¥1,352.93
50¥51.48120¥2,574.06
100¥48.95310¥4,895.31
250¥45.76852¥11,442.13
500¥43.47262¥21,736.31
1,000¥41.26819¥41,268.19
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.92752¥30,927.52
2,000¥29.34896¥58,697.92
Manufacturers Standard Package