Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RR Series | |
Features | Finger-Safe (IP20) Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.99000 | ¥99.99 |
10 | ¥88.88300 | ¥888.83 |
100 | ¥75.55140 | ¥7,555.14 |
1,000 | ¥61.10792 | ¥61,107.92 |