General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RR2KP-UDC24V

DigiKey Part Number
1885-1049-ND
Manufacturer
Manufacturer Product Number
RR2KP-UDC24V
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
60 mA
Mfr
Coil Type
Latching, Dual Coil
Series
Termination Style
Plug In, 11 Pin (Octal)
Packaging
Bulk
Must Operate Voltage
19.2 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Operating Temperature
-5°C ~ 40°C
Coil Voltage
Contact Material
Silver (Ag)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
240VAC, 30VDC - Max
Coil Resistance
400 Ohms
Load - Max Switching
2400VA, 300W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥639.23000¥639.23
10¥569.25800¥5,692.58
25¥543.54880¥13,588.72
50¥524.85700¥26,242.85
100¥506.80090¥50,680.09
Manufacturers Standard Package