Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.5mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥12.64200 | ¥126.42 |
100 | ¥10.28140 | ¥1,028.14 |
1,000 | ¥7.45401 | ¥7,454.01 |
5,000 | ¥6.55438 | ¥32,771.90 |
10,000 | ¥6.42587 | ¥64,258.70 |