Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥16.02000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 7.0mm | Screw | - | 10 A | 600V | 16-22 AWG | - | - | Black | - | |||
834 In Stock | 1 : ¥21.63000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.0mm | Screw | - | 30 A | 600V | 10-18 AWG | - | - | Black | - | |||
454 In Stock | 1 : ¥30.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 15.5mm | Screw | - | 50 A | 600V | 6-16 AWG | - | - | Black | - | |||
76 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Screw | - | 10 A | 600V | 14-22 AWG | - | - | Black | - | |||
14 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.5mm | Screw | - | 15 A | 600V | 14-22 AWG | - | - | Black | - |