ST-5C | ||
---|---|---|
DigiKey Part Number | ST-5C-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | ST-5C | |
Description | SMART TWEEZERS ST-5C | |
Customer Reference | ||
Detailed Description | Auto/Manual True RMS Tweezer Digital (DMM) Multimeter 4.0 Digit OLED Display Capacitance, Inductance, Resistance Function Features Auto Off | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Tweezer | |
Type | Digital (DMM) | |
Display Digits | 4 | |
Display Type | OLED | |
Function | Capacitance, Inductance, Resistance | |
Functions, Extra | - | |
Features | Auto Off | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | - | |
Includes | - |