Auto/Manual True RMS Tweezer Digital (DMM) Multimeter 4.0 Digit OLED Display Capacitance, Inductance, Resistance Continuity, Diode Test, Bluetooth Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto/Manual True RMS Tweezer Digital (DMM) Multimeter 4.0 Digit OLED Display Capacitance, Inductance, Resistance Continuity, Diode Test, Bluetooth Function Features
Ideal-tek’s Smart Tweezers with Bluetooth
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment

ST-5S-BT2

DigiKey Part Number
ST-5S-BT2-1002-ND
Manufacturer
Manufacturer Product Number
ST-5S-BT2
Description
SMART TWEEZERS ST-5S BLUETOOTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Tweezer Digital (DMM) Multimeter 4.0 Digit OLED Display Capacitance, Inductance, Resistance Continuity, Diode Test, Bluetooth Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Digits
4.0
Manufacturer
Ideal-tek S.A.
Display Type
OLED
Series
Function
Capacitance, Inductance, Resistance
Packaging
Retail Package
Functions, Extra
Continuity, Diode Test, Bluetooth
Part Status
Active
Ranging
Auto/Manual
Style
Tweezer
Response
True RMS
Type
Digital (DMM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,713.23000¥3,713.23
Manufacturers Standard Package