Loupe 0.98" (25.00mm) 7x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12071

DigiKey Part Number
M12071-1151-ND
Manufacturer
Manufacturer Product Number
M12071
Description
LOUPE 7X, 4 LENS, MM/INCH SCALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Loupe 0.98" (25.00mm) 7x
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Loupe
Manufacturer
Ideal-tek S.A.
Lens Diameter
0.98" (25.00mm)
Packaging
Bulk
Magnification Range
7x
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥513.15000¥513.15
Manufacturers Standard Package