
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LE-003UV.ITU | |
---|---|
DigiKey Part Number | 2014-LE-003UV.ITU-ND |
Manufacturer | |
Manufacturer Product Number | LE-003UV.ITU |
Description | LOUPE - 10X, 8 UV LEDS, MM SCALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Loupe 1.18" (30.00mm) 10x |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Loupe | |
Lens Diameter | 1.18" (30.00mm) | |
Magnification Range | 10x |
In-Stock: 4
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.92000 | ¥1,177.92 |
You May Also Be Interested In
1 Items