
M12102 | |
|---|---|
DigiKey Part Number | M12102-1152-ND |
Manufacturer | |
Manufacturer Product Number | M12102 |
Description | LOUPE 10X, 3 LENS, MM SCALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Loupe 0.75" (19.00mm) 10x |
Datasheet | Datasheet |
Category | Type Loupe |
Manufacturer Ideal-tek S.A. | Lens Diameter 0.75" (19.00mm) |
Packaging Bulk | Magnification Range 10x |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥473.63000 | ¥473.63 |




