Loupe 1.00" (25.40mm) 10x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26034

DigiKey Part Number
243-1021-ND
Manufacturer
Manufacturer Product Number
26034
Description
MAGNIFIER EYE LOUPE 10X 1" LENS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Loupe 1.00" (25.40mm) 10x
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Loupe
Manufacturer
Aven Tools
Lens Diameter
1.00" (25.40mm)
Packaging
Bulk
Magnification Range
10x
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Factory Stock: 3,520
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.25000¥36.25
5¥35.22000¥176.10