New at DigiKey
N-Channel 200 V 45A (Tc) 125W (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS20M028S1C

DigiKey Part Number
6500-IS20M028S1CTR-ND - Tape & Reel (TR)
6500-IS20M028S1CCT-ND - Cut Tape (CT)
6500-IS20M028S1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS20M028S1C
Description
MOSFET N-CH 200V 45A PDFN-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 45A (Tc) 125W (Tc) Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
125mOhm @ 11.6A, 10V
Mfr
Vgs(th) (Max) @ Id
4.1V @ 70µA
Series
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2451 pF @ 100 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PDFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥21.22700¥212.27
100¥14.83490¥1,483.49
500¥12.99524¥6,497.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.61697¥53,084.85
Manufacturers Standard Package