New at DigiKey
N-Channel 200 V 40A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS20M028S1P

DigiKey Part Number
6500-IS20M028S1P-ND
Manufacturer
Manufacturer Product Number
IS20M028S1P
Description
MOSFET N-CH 200V 41A TO-220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 40A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
25mOhm @ 13A, 10V
Mfr
Vgs(th) (Max) @ Id
4.1V @ 70µA
Series
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2425 pF @ 100 V
FET Type
Power Dissipation (Max)
100W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.24000¥37.24
20¥21.86300¥437.26
100¥17.25390¥1,725.39
500¥14.16556¥7,082.78
1,000¥13.17376¥13,173.76
2,000¥12.77683¥25,553.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.