New Product
N-Channel 200 V 151A (Tc) 314W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS20M5R5S1T

DigiKey Part Number
6500-IS20M5R5S1TTR-ND - Tape & Reel (TR)
6500-IS20M5R5S1TCT-ND - Cut Tape (CT)
6500-IS20M5R5S1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS20M5R5S1T
Description
MOSFET N-CH 200V 151A TOLL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 151A (Tc) 314W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
5.5mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
4.1V @ 300µA
Series
Gate Charge (Qg) (Max) @ Vgs
146 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
10876 pF @ 100 V
FET Type
Power Dissipation (Max)
314W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.13000¥86.13
10¥59.16900¥591.69
100¥47.94250¥4,794.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥39.16871¥78,337.42
Manufacturers Standard Package