77DB-12-24 | ||
---|---|---|
DigiKey Part Number | 2882-77DB-12-24-ND | |
Manufacturer | ||
Manufacturer Product Number | 77DB-12-24 | |
Description | AC/AC WALL MNT ADPT 24VAC 500MA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Size / Dimension | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.79000 | ¥104.79 |
5 | ¥101.98000 | ¥509.90 |
24 | ¥96.31833 | ¥2,311.64 |
48 | ¥90.65104 | ¥4,351.25 |
72 | ¥84.98500 | ¥6,118.92 |
120 | ¥79.31950 | ¥9,518.34 |
264 | ¥76.48670 | ¥20,192.49 |
504 | ¥75.35363 | ¥37,978.23 |