25HK-AB-050A400-CP6 | ||
---|---|---|
DigiKey Part Number | 2882-25HK-AB-050A400-CP6-ND | |
Manufacturer | ||
Manufacturer Product Number | 25HK-AB-050A400-CP6 | |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 20W | |
Customer Reference | ||
Detailed Description | 5V 20 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 83.08% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 2 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Included) | |
Size / Dimension | 3.98" L x 2.05" W x 1.42" H (101.0mm x 52.0mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥151.60483 | ¥9,096.29 |