15DYS865-240270W | ||
---|---|---|
DigiKey Part Number | 2882-15DYS865-240270W-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DYS865-240270W | |
Description | AC/DC DESKTOP ADAPTER 24V 65W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.93000 | ¥136.93 |
5 | ¥134.78200 | ¥673.91 |
10 | ¥132.67900 | ¥1,326.79 |
25 | ¥126.36160 | ¥3,159.04 |
50 | ¥122.15020 | ¥6,107.51 |
100 | ¥113.72570 | ¥11,372.57 |
250 | ¥112.04052 | ¥28,010.13 |