15DYS850-240210W-K | ||
---|---|---|
DigiKey Part Number | 2882-15DYS850-240210W-K-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DYS850-240210W-K | |
Description | AC/DC WALL MOUNT ADAPTER 24V 50W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 24V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.48000 | ¥150.48 |
5 | ¥148.17800 | ¥740.89 |
10 | ¥145.87200 | ¥1,458.72 |
25 | ¥138.92200 | ¥3,473.05 |
50 | ¥134.29180 | ¥6,714.59 |
100 | ¥125.03080 | ¥12,503.08 |
250 | ¥123.17864 | ¥30,794.66 |