
21004-060E | |
|---|---|
DigiKey Part Number | 5378-21004-060ETR-ND - Tape & Reel (TR) 5378-21004-060ECT-ND - Cut Tape (CT) 5378-21004-060EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21004-060E |
Description | NOVASTACK 35-HDH RECEPTACLE 60P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.12µin (0.130µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 60 | Height Above Board 0.051" (1.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥16.64800 | ¥166.48 |
| 25 | ¥15.60400 | ¥390.10 |
| 50 | ¥14.85620 | ¥742.81 |
| 100 | ¥14.14750 | ¥1,414.75 |
| 250 | ¥13.26076 | ¥3,315.19 |
| 500 | ¥12.62778 | ¥6,313.89 |
| 1,000 | ¥12.02515 | ¥12,025.15 |
| 2,500 | ¥12.02044 | ¥30,051.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.73528 | ¥53,676.40 |










