


20854-010E-02 | |
|---|---|
DigiKey Part Number | 5378-20854-010E-02TR-ND - Tape & Reel (TR) 5378-20854-010E-02CT-ND - Cut Tape (CT) 5378-20854-010E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20854-010E-02 |
Description | CABLINE-UY RECEPTACLE 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.014" (0.35mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.020" (0.52mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 60V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥17.44900 | ¥174.49 |
| 100 | ¥14.82600 | ¥1,482.60 |
| 500 | ¥13.23374 | ¥6,616.87 |
| 1,000 | ¥12.65271 | ¥12,652.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥10.71420 | ¥107,142.00 |











