


20498-050E-41 | |
|---|---|
DigiKey Part Number | 5378-20498-050E-41TR-ND - Tape & Reel (TR) 5378-20498-050E-41CT-ND - Cut Tape (CT) 5378-20498-050E-41DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20498-050E-41 |
Description | CABLINE-UA II RECEPTACLE 50P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Height 0.050" (1.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Outer Shroud Contact | Mated Stacking Heights 1.27mm |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.97µin (0.050µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.84500 | ¥158.45 |
| 100 | ¥13.46520 | ¥1,346.52 |
| 500 | ¥12.01878 | ¥6,009.39 |
| 1,000 | ¥11.44518 | ¥11,445.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.21745 | ¥51,087.25 |




