
20879-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20879-050E-01TR-ND - Tape & Reel (TR) 5378-20879-050E-01CT-ND - Cut Tape (CT) 5378-20879-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20879-050E-01 |
Description | CABLINE-UM RECEPTACLE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20879-050E-01 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.18µin (0.030µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.060" (1.53mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Corson Alloy |
Fastening Type Latch Holder | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥16.81300 | ¥168.13 |
| 25 | ¥15.75600 | ¥393.90 |
| 50 | ¥15.00340 | ¥750.17 |
| 100 | ¥14.28560 | ¥1,428.56 |
| 250 | ¥13.39076 | ¥3,347.69 |
| 500 | ¥12.75150 | ¥6,375.75 |
| 1,000 | ¥12.14308 | ¥12,143.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥10.92132 | ¥49,145.94 |









