60 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
CABLINE®-UM Micro-Coaxial Wire-to-Board Connector

20879-060E-01

DigiKey Part Number
5378-20879-060E-01TR-ND - Tape & Reel (TR)
5378-20879-060E-01CT-ND - Cut Tape (CT)
5378-20879-060E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20879-060E-01
Description
CABLINE-UM RECEPTACLE 60P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
20879-060E-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
1.18µin (0.030µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.060" (1.53mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Outer Shroud Contact
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Contact Shape
Rectangular
Termination
Contact Material
Corson Alloy
Fastening Type
Latch Holder
Contact Finish Thickness - Post
1.25µin (0.032µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,487
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥17.45000¥174.50
100¥14.82640¥1,482.64
500¥13.23414¥6,617.07
1,000¥12.65309¥12,653.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥11.33469¥51,006.11
Manufacturers Standard Package