GLF-121-810-003 | ||
---|---|---|
DigiKey Part Number | H0583RC-ND | |
Manufacturer | ||
Manufacturer Product Number | GLF-121-810-003 | |
Description | CABLE MOD COIL 8COND SILVER 5' | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Coil Cable Silver 5' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 1.83' (0.56m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.91000 | ¥26.91 |
10 | ¥26.31600 | ¥263.16 |
25 | ¥25.81400 | ¥645.35 |