GLF-121-810-000 | ||
---|---|---|
DigiKey Part Number | H0783RC-ND | |
Manufacturer | ||
Manufacturer Product Number | GLF-121-810-000 | |
Description | CABLE MOD COIL 8COND SILVER 7' | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Coil Cable Silver 7' (2.13m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 2.33' (0.71m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
Resource Type | Link |
---|---|
Datasheets | GLF-121-x10-0x0 |
HTML Datasheet | GLF-121-x10-0x0 |
Product Drawings | I/O Interconnect 8 Conductor |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.84000 | ¥19.84 |
10 | ¥19.42900 | ¥194.29 |
25 | ¥19.05200 | ¥476.30 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AT-K-C-26-8-S/7 | Assmann WSW Components | 0 | A0783RC-ND | ¥6.83000 | Direct |
Attribute | Description |
---|---|
Other Names | H0783RC |
Standard Package | 500 |