24_SMB-50-1-10/111_NE | ||
---|---|---|
DigiKey Part Number | 3628-24_SMB-50-1-10/111_NE-ND | |
Manufacturer | ||
Manufacturer Product Number | 24_SMB-50-1-10/111_NE | |
Description | 24_SMB-50-1-10/111_NE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 24_SMB-50-1-10/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.12000 | ¥174.12 |
10 | ¥152.45600 | ¥1,524.56 |
25 | ¥145.86680 | ¥3,646.67 |
50 | ¥141.16140 | ¥7,058.07 |
100 | ¥136.45660 | ¥13,645.66 |
250 | ¥128.92780 | ¥32,231.95 |
500 | ¥125.16348 | ¥62,581.74 |