16_SMA-50-3-3/111_NH | |
---|---|
DigiKey Part Number | 3628-16_SMA-50-3-3/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-3-3/111_NH |
Description | 16_SMA-50-3-3/111_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-3-3/111_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.60000 | ¥120.60 |
10 | ¥106.86900 | ¥1,068.69 |
25 | ¥102.76120 | ¥2,569.03 |
50 | ¥98.65180 | ¥4,932.59 |
100 | ¥93.17120 | ¥9,317.12 |
250 | ¥84.95000 | ¥21,237.50 |
500 | ¥79.46928 | ¥39,734.64 |
1,000 | ¥72.89252 | ¥72,892.52 |