16_SMA-50-2-103/111_NH | |
---|---|
DigiKey Part Number | 3628-16_SMA-50-2-103/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-103/111_NH |
Description | SMA RIGHT ANGLE CABLE PLUG(M) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.62000 | ¥113.62 |
10 | ¥100.72900 | ¥1,007.29 |
25 | ¥96.85400 | ¥2,421.35 |
50 | ¥92.98080 | ¥4,649.04 |
100 | ¥87.81460 | ¥8,781.46 |
250 | ¥80.06644 | ¥20,016.61 |
500 | ¥74.90078 | ¥37,450.39 |
1,000 | ¥68.70206 | ¥68,702.06 |