ETSB38E0X0005E | |
---|---|
DigiKey Part Number | 3186-ETSB38E0X0005ETR-ND - Tape & Reel (TR) 3186-ETSB38E0X0005ECT-ND - Cut Tape (CT) 3186-ETSB38E0X0005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB38E0X0005E |
Description | XTAL 1612 38.4MHZ, 10PF/10/10/-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.24900 | ¥72.49 |
50 | ¥6.77480 | ¥338.74 |
100 | ¥5.98660 | ¥598.66 |
500 | ¥5.67172 | ¥2,835.86 |
1,000 | ¥4.72643 | ¥4,726.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.56888 | ¥13,706.64 |
6,000 | ¥4.41133 | ¥26,467.98 |
15,000 | ¥4.25378 | ¥63,806.70 |