US3840005Z | |
---|---|
DigiKey Part Number | US3840005ZTR-ND - Tape & Reel (TR) US3840005ZCT-ND - Cut Tape (CT) US3840005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3840005Z |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.33600 | ¥103.36 |
50 | ¥10.09920 | ¥504.96 |
100 | ¥8.65590 | ¥865.59 |
500 | ¥8.41590 | ¥4,207.95 |
1,000 | ¥7.09337 | ¥7,093.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.73265 | ¥20,197.95 |
6,000 | ¥6.49220 | ¥38,953.20 |