VF360NT | ||
---|---|---|
DigiKey Part Number | 480-6515-2-ND - Tape & Reel (TR) 480-6515-1-ND - Cut Tape (CT) 480-6515-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VF360NT | |
Description | MAGNETIC SWITCH LATCH SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | VF360NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.67200 | ¥156.72 |
25 | ¥13.05960 | ¥326.49 |
50 | ¥12.76880 | ¥638.44 |
100 | ¥11.60800 | ¥1,160.80 |
500 | ¥10.15694 | ¥5,078.47 |
1,000 | ¥8.99621 | ¥8,996.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70601 | ¥26,118.03 |
6,000 | ¥8.41581 | ¥50,494.86 |
9,000 | ¥8.12561 | ¥73,130.49 |