SS496B-SP | ||
---|---|---|
DigiKey Part Number | 480-3829-2-ND - Tape & Reel (TR) 480-3829-1-ND - Cut Tape (CT) 480-3829-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS496B-SP | |
Description | SENSOR HALL EFFECT ANALOG SMD | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±84mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SMD | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥40.11100 | ¥401.11 |
25 | ¥35.65480 | ¥891.37 |
50 | ¥33.87020 | ¥1,693.51 |
100 | ¥32.97940 | ¥3,297.94 |
500 | ¥27.63118 | ¥13,815.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.84861 | ¥25,848.61 |