HAFBLF0750C4AX5 | ||
---|---|---|
DigiKey Part Number | 480-3869-ND | |
Manufacturer | ||
Manufacturer Product Number | HAFBLF0750C4AX5 | |
Description | SENSOR AIRFLOW 750SCCM LONG 5V | |
Customer Reference | ||
Detailed Description | Air Flow Sensor 750sccm Male, 0.210" (5.35mm) Tube, Dual Polymer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 750sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 4.5V ~ 5.5V | |
Port Size | Male, 0.210" (5.35mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,140.69000 | ¥1,140.69 |
10 | ¥1,126.58500 | ¥11,265.85 |