FSS005WNGB | ||
---|---|---|
DigiKey Part Number | 480-6857-ND | |
Manufacturer | ||
Manufacturer Product Number | FSS005WNGB | |
Description | SENSOR FORCE SURF MOUNT 1.124LBS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0 ~ 5N | |
Output | Analog, Ratiometric | |
Sensor Type | Resistive | |
Accuracy | ±0.5% | |
Compensated Temperature | - | |
Voltage - Supply | 3.3V ~ 12.5V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 1.98mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.08000 | ¥658.08 |
10 | ¥643.67600 | ¥6,436.76 |