FS2050-0000-1500-G | ||
---|---|---|
DigiKey Part Number | 223-1243-ND | |
Manufacturer | ||
Manufacturer Product Number | FS2050-0000-1500-G | |
Description | SENSOR FORCE LOAD CELL 3.3LBS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 1.5kgf (3.3lbs) | |
Output | 1 V ~ 4 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.3V ~ 12V | |
Actuator Type | Plunger | |
Actuator Style/Size | Round, 12.2mm | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,122.14000 | ¥1,122.14 |
10 | ¥1,016.94700 | ¥10,169.47 |
25 | ¥981.88080 | ¥24,547.02 |