CSNV1500N-155 | ||
---|---|---|
DigiKey Part Number | 480-CSNV1500N-155-ND | |
Manufacturer | ||
Manufacturer Product Number | CSNV1500N-155 | |
Description | CSNV1500 SERIES HALL-EFFECT CURR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 7V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥800.29000 | ¥800.29 |
10 | ¥666.94100 | ¥6,669.41 |
25 | ¥644.70760 | ¥16,117.69 |
100 | ¥622.47720 | ¥62,247.72 |