AWM42150VH | ||
---|---|---|
DigiKey Part Number | 480-3481-ND | |
Manufacturer | ||
Manufacturer Product Number | AWM42150VH | |
Description | SENSOR AIRFLOW AMP 25 SCCM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Air Flow Sensor ±25sccm Female, 0.19" (4.826mm) Plastic | |
Datasheet | Datasheet | |
EDA/CAD Models | AWM42150VH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | ±25sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Female, 0.19" (4.826mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,647.45000 | ¥1,647.45 |
10 | ¥1,510.14200 | ¥15,101.42 |