AWM2100V | |
---|---|
DigiKey Part Number | 480-2691-5-ND |
Manufacturer | |
Manufacturer Product Number | AWM2100V |
Description | SENSOR AIRFLOW 200 SCCM |
Customer Reference | |
Detailed Description | Air Flow Sensor ±200sccm Male, 0.2" (5.08mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | ±200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.2" (5.08mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.22000 | ¥1,127.22 |
10 | ¥1,021.54700 | ¥10,215.47 |
25 | ¥986.31800 | ¥24,657.95 |