103SR19A-1 | ||
---|---|---|
DigiKey Part Number | 480-3371-ND | |
Manufacturer | ||
Manufacturer Product Number | 103SR19A-1 | |
Description | SENSOR HALL DIGITAL WIRE LEADS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.5V ~ 10.5V | |
Must Operate | 60mT | |
Must Release | -60mT | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.87000 | ¥480.87 |
50 | ¥379.62920 | ¥18,981.46 |
100 | ¥366.97470 | ¥36,697.47 |