103SR13A-2

DigiKey Part Number
480-3370-ND
Manufacturer
Manufacturer Product Number
103SR13A-2
Description
SENSOR HALL DIGITAL CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Hall Effect Switch
Output Type
Digital, Open Collector
Actuator Material
Magnet
Termination Style
Cable
Voltage - Supply
4.5V ~ 24V
Must Operate
49.5mT
Must Release
20mT
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Package / Case
Cylinder, Threaded
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥766.73000¥766.73
10¥638.96300¥6,389.63
25¥617.66680¥15,441.67
100¥596.36850¥59,636.85