103SR13A-12 | ||
---|---|---|
DigiKey Part Number | 480-3369-ND | |
Manufacturer | ||
Manufacturer Product Number | 103SR13A-12 | |
Description | SENSOR HALL DIGITAL CABLE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | 49.5mT | |
Must Release | 20mT | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.45000 | ¥1,006.45 |
10 | ¥838.72800 | ¥8,387.28 |
25 | ¥810.77200 | ¥20,269.30 |