060-2443-02 | ||
---|---|---|
DigiKey Part Number | 480-6087-ND | |
Manufacturer | ||
Manufacturer Product Number | 060-2443-02 | |
Description | SENSOR FORCE LOAD CELL 2.2LBS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 1kgf (2.2lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.7% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 2.29mm | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,984.98000 | ¥10,984.98 |