FS2030-000X-0500-G | ||
---|---|---|
DigiKey Part Number | 223-1525-ND | |
Manufacturer | ||
Manufacturer Product Number | FS2030-000X-0500-G | |
Description | SENSOR FORCE LOAD CELL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 500gf | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.3V ~ 12V | |
Actuator Type | Button | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FS2030-000X-0500-G |
HTML Datasheet | FS20 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.42000 | ¥760.42 |
10 | ¥743.77300 | ¥7,437.73 |
Attribute | Description |
---|---|
Other Names | 223-1525 |
Standard Package | 1 |