060-1430-05 | ||
---|---|---|
DigiKey Part Number | 480-6082-ND | |
Manufacturer | ||
Manufacturer Product Number | 060-1430-05 | |
Description | SENSOR FORCE LOAD CELL 50LBS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 22.68kgf (50lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.15% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 5V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Stud, 10-32 UNF | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,005.06000 | ¥14,005.06 |