FX1901-0001-0050-L | ||
---|---|---|
DigiKey Part Number | 223-1529-ND | |
Manufacturer | ||
Manufacturer Product Number | FX1901-0001-0050-L | |
Description | SENSOR TENSE LOAD CELL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FX1901-0001-0050-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 22.68kgf (50lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | - | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.24000 | ¥428.24 |
10 | ¥356.88300 | ¥3,568.83 |
25 | ¥316.09480 | ¥7,902.37 |
100 | ¥305.89740 | ¥30,589.74 |