HG4930AS36 | ||
---|---|---|
DigiKey Part Number | 342-1111-ND | |
Manufacturer | ||
Manufacturer Product Number | HG4930AS36 | |
Description | SENSOR | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor RS-422 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | RS-422 | |
Operating Temperature | -54°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79,041.01000 | ¥79,041.01 |