68010308-001 | ||
---|---|---|
DigiKey Part Number | 342-68010308-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 68010308-001 | |
Description | HG4930 ADAPTOR BOARD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | HG4930 - Accelerometer, Gyroscope, 6 Axis Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HG4930 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,575.55000 | ¥2,575.55 |
10 | ¥2,360.92400 | ¥23,609.24 |