HF0924414 | |
---|---|
DigiKey Part Number | 1441-1611-ND |
Manufacturer | |
Manufacturer Product Number | HF0924414 |
Description | IP54 9" FILTER FAN 24V 7035, BUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 70 CFM 4.13" L x 8.23" W x 8.19" H (105.0mm x 209.0mm x 208.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, AC, Square, 70 CFM | |
Size / Dimension | 4.13" L x 8.23" W x 8.19" H (105.0mm x 209.0mm x 208.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.04000 | ¥2,337.04 |
10 | ¥2,152.49900 | ¥21,524.99 |
25 | ¥2,014.12680 | ¥50,353.17 |