HG0900404 | |
---|---|
DigiKey Part Number | HG0900404-ND |
Manufacturer | |
Manufacturer Product Number | HG0900404 |
Description | IP 54 9" EXHAUST GRILLE KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Grill |
Datasheet | Datasheet |
EDA/CAD Models | HG0900404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan Grill | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.07000 | ¥693.07 |
5 | ¥649.79200 | ¥3,248.96 |
10 | ¥606.46700 | ¥6,064.67 |
25 | ¥595.63960 | ¥14,890.99 |
50 | ¥584.80900 | ¥29,240.45 |
100 | ¥576.14490 | ¥57,614.49 |